
This Samtec TST-130-04-S-D-RA connector features 60 contacts in a right angle orientation with a maximum current rating of 3A. It is available in a black housing color and has a gold contact plating. The connector is made of bronze and is RoHS compliant. It is packaged in rail/tube packaging with a pitch of 2.54mm and a length of 83.82mm. The operating temperature range is from -55°C to 125°C.
Samtec TST-130-04-S-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 83.82mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-130-04-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.