
The TSW-101-05-F-D-LL-001 is a 2-row unshrouded header from Samtec, designed for board-to-board connections. It features 2 HDR contacts with solder termination and is mounted through a hole. The header operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 550VAC. It can handle a maximum current of 6.3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-101-05-F-D-LL-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-101-05-F-D-LL-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.