
Unshrouded header, straight orientation, male pin contact type, 2 positions, 2 rows, 0.1-inch row spacing. Features bronze contact material with gold plating, 0.105-inch contact mating length, and a 7.6A max current rating. Operates within a -55°C to 125°C temperature range and supports up to 550V AC. Through-hole mounting with solder termination, housed in black, lead-free material.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |