
Unshrouded header with one position, straight orientation, and solder termination. Features gold-plated bronze male pin contacts with a square shape. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 125°C. Constructed with a black PBT insulation material and housing, meeting UL94 V-0 flammability standards. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-101-07-H-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-07-H-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.