Conn Unshrouded HDR 2 POS Solder ST Through Hole
Samtec TSW-101-07-T-D-.JABMX technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.