
Unshrouded header, straight orientation, male pin contact type. Features 1 position, 1 row, and 1 contact. Contact material is bronze with gold plating, offering a square shape and mating finish of gold. Insulation material is PBT in black, with a black housing. Maximum current rating is 7.6A, with a maximum operating temperature of 125°C and minimum of -55°C. Maximum AC voltage rating is 550V. Termination is solder with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-101-14-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-14-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
