
The TSW Series 3-position through hole header features a contact finish of gold on mating contacts, with a bronze contact material and tin plating. It has a square contact shape and male pin contact type. The header is made from PBT insulation material with a black color and is RoHS compliant. It is available in a bulk packaging option and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec TSW-101-16-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-16-G-T-RA to view detailed technical specifications.
No datasheet is available for this part.