
This unshrouded header features a HDR gender, 2 rows with 2 contacts each, and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The header can handle a maximum current rating of 6.3 amps per contact and a maximum voltage rating of 550VAC. It measures 10.67mm in height and 8.13mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-101-16-T-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 10.67mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSW-101-16-T-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.