
Unshrouded header with 2 positions and 2 rows, featuring male pin contacts for solder termination. Contacts are made of bronze with gold plating for superior mating performance, and have a square shape. The header offers a through-hole mount with a 2.54mm height and length, and a 5.08mm width. Insulation material is PBT in black, with a black housing color, and a flammability rating of UL94 V-0. Operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Samtec TSW-101-23-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-23-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.