
This 3-position shrouded header features 3 male pins with a gold contact finish and a bronze contact material. It has a gold plating and a square contact shape. The header is made of PBT insulation material with a black color and is UL94 V-0 flammability rated. It is suitable for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec TSW-101-24-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-24-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.