
Unshrouded header, right-angle, side-entry, thru-hole mounting, with 2 positions and 2 rows. Features male pin contacts made of bronze with tin plating and a tin mating finish, offering a square contact shape. Insulation material is PBT in black, with a black housing color. Rated for a maximum current of 7.6A and a maximum AC voltage of 450V, operating between -55°C and 105°C. UL94 V-0 flammability rating and RoHS compliant.
Samtec TSW-101-30-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-30-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.