
Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch and 0.100 inch row spacing. Male pin contacts are made of bronze with gold plating and a mating length of 0.105 inches. This through-hole mount component has a black housing and is terminated via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-102-06-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-06-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.