
This Samtec TSW-102-07-L-D-LL is a 4-position 2-row through hole shrouded header with a gold-plated bronze contact material and a maximum operating temperature of 125°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The header has a black PBT insulation material and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec TSW-102-07-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-102-07-L-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-07-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
