
2-position unshrouded header with a 2.54mm pitch, designed for right-angle, side-entry, through-hole termination. Features male pin contacts made of bronze with tin plating for mating and a square contact shape. Insulation material is PBT in black, with a black housing color. Maximum current rating is 7.6A, with operating temperatures ranging from -55°C to 105°C and a maximum AC voltage rating of 450V. UL94 V-0 flammability rating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-102-21-T-S-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-21-T-S-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
