
This 2-position through-hole header features a bronze contact material with gold plating, supporting up to 7.6A of current and 550V of AC voltage. It operates within a temperature range of -55°C to 125°C and is packaged in bulk. The header has a black housing and is designed for straight orientation, with a pitch of 2.54mm and a length of 5.08mm. It is compliant with RoHS regulations but not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-102-23-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-23-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.