
The TSW-102-24-F-D-LL is a 4-position through hole header with a 2.54mm pitch. It features a gold-plated bronze contact with a square shape and a gold finish on the mating contact. The header has a black PBT insulation material and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec TSW-102-24-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-102-24-F-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-24-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.