The TSW-103-06-F-S-002 is a 3-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. With a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC, this header is suitable for a variety of applications. Its straight body orientation and solder termination method provide a secure connection.
Samtec TSW-103-06-F-S-002 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSW-103-06-F-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.