3-position unshrouded header with straight, top-entry orientation. Features 2.54mm pitch, male pin contacts made of bronze with tin plating, and a 7.62mm length. Rated for 7.6A max current and 550V AC max voltage, with an operating temperature range of -55°C to 105°C. Constructed with PBT insulation and a black housing, this through-hole component is UL94 V-0 flammability rated and RoHS compliant.
Samtec TSW-103-08-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-08-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.