
Unshrouded header with 3 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with tin plating for mating. This right-angle, side-entry, thru-hole component has a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. Constructed with PBT insulation and a black housing, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
Samtec TSW-103-08-T-S-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-08-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.