
Unshrouded header, straight orientation, male pin contact type, featuring 3 positions and 1 row with a 2.54mm pitch. Contacts are bronze with gold plating for mating, offering a 7.6A max current rating and 550V max AC voltage rating. The PBT insulation material is black, with a black housing, and the component has a flammability rating of UL94 V-0. Operating temperature range is -55°C to 125°C, with solder termination.
Samtec TSW-103-09-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.