
Right-angle, unshrouded header with 3 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating. Rated for 7.6A maximum current and 450V AC maximum voltage, operating between -55°C and 125°C. The PBT insulation is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Termination is via solder, with a side entry, thru-hole mounting style.
Samtec TSW-103-09-S-S-RE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
