
Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers straight, top entry orientation with thru-hole mounting and solder termination. Constructed with bronze contacts plated in gold for mating, and PBT insulation in black, it boasts a 7.6A max current rating and a 550V max AC voltage rating. Operating within a -55°C to 125°C temperature range, the component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Samtec TSW-103-14-F-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-103-14-F-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-14-F-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.