
The TSW-103-16-G-Q is a 6-position shrouded header with a 2-row configuration and a 2.54mm pitch. It features a through hole mount and is designed for operating temperatures between -55°C and 125°C. The header is made of bronze with a gold contact finish and plating, and has a black PBT insulation material. It is RoHS compliant and packaged in bulk.
Samtec TSW-103-16-G-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-16-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.