
Unshrouded header with 3 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Designed for straight, top-entry, thru-hole solder termination. Offers a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Constructed with a black PBT insulation material and a black housing color, meeting UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Samtec TSW-103-22-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-103-22-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-22-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.