
General purpose board-to-board connector featuring 3 male pin contacts in a single row with a 2.54mm pitch. This straight, solder termination header has a gold plated bronze contact material and a black PBT insulator. Rated for 7.6A maximum current and 550V AC maximum voltage, with an operating temperature range of -55°C to 125°C. The component is UL94 V-0 flammability rated and RoHS compliant.
Samtec TSW-103-23-H-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.