
Unshrouded header with 3 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, and a straight, top-entry, thru-hole termination for soldering. The PBT insulation is black, with a black housing, and the component operates within a -55°C to 125°C temperature range. Rated for 7.6A max current and 550V AC max voltage, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec TSW-103-25-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-103-25-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-25-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.