Unshrouded header with 3 positions and 1 row, featuring a straight, top-entry orientation. This male connector utilizes bronze contacts with gold plating, offering a 0.23-inch mating length and a 2.54mm pitch. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, it operates within a temperature range of -55°C to 125°C. The black housing is designed for through-hole mounting with solder termination.
Sign in to ask questions about the Samtec TSW-103-26-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-103-26-F-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-26-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.