
Unshrouded header with 4 positions and 1 row, featuring a straight, top-entry orientation for through-hole mounting. This male connector utilizes bronze contacts with gold plating and a mating length of 0.105 inches, supporting a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. The black housing is constructed from lead-free, RoHS-compliant materials, operating within a temperature range of -55°C to 125°C. Termination is achieved via solder, with a pitch of 2.54mm.
Samtec TSW-104-05-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-05-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.