
The TSW Series 4-Pin Through Hole Header is a male pin connector with a square contact shape and tin plating. It features a black PBT insulation material and a maximum operating temperature of 105°C. The header is available in bulk packaging and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is suitable for use in applications with a minimum operating temperature of -55°C.
Sign in to ask questions about the Samtec TSW-104-05-T-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-05-T-S-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-05-T-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.