
This Samtec TSW-104-06-T-S-LL is a 4-position, square male pin header with a through hole mount and 2.54mm pitch. It features a contact finish of tin and a contact material of bronze. The header has a flammability rating of UL94 V-0 and is RoHS compliant. It operates over a temperature range of -55°C to 105°C and is available in bulk packaging.
Sign in to ask questions about the Samtec TSW-104-06-T-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-06-T-S-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-06-T-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.