
This Samtec TSW-104-07-F-T header features 12 contacts with a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. It has a vertical orientation and is designed for through hole mounting. The header is made of bronze with a gold plating and is available in bulk packaging. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec TSW-104-07-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-07-F-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-07-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
