
Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers straight, top entry, thru-hole termination with a solder type. It boasts a 7.6A max current rating and a 550V max AC voltage rating, operating between -55°C and 125°C. The housing and insulation are PBT and black, with gold-plated bronze square contacts.
Samtec TSW-104-07-G-S-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-07-G-S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
