
This 12-position, 3-row through hole header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is designed for use in applications where a secure connection is required, with a contact material of bronze and a gold plating. The header is available in a packaging option of rail/tube and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Samtec TSW-104-07-G-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-07-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.