
Unshrouded header with 12 positions and 3 rows, featuring a 2.54mm pitch. This male pin connector offers straight, top-entry, thru-hole termination with a solder connection. Constructed with bronze contacts plated in gold for optimal mating, and a PBT insulation material in black. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, with an operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Samtec TSW-104-07-S-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-07-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.