This 4-position through-hole shrouded header features a gold-plated bronze contact material with a gold finish and a square shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from PBT insulation material with a black color and is RoHS compliant. It is suitable for use in applications where a high level of reliability and durability are required.
Samtec TSW-104-07-SS-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.