
Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch and 2.54mm width. Male pin contacts made of bronze with gold plating offer a 7.6A current rating and 550V voltage rating. Designed for top entry, vertical orientation with solder termination, this component operates within a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Samtec TSW-104-08-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-08-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
