Unshrouded header with 12 positions and 3 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Male pin contacts are constructed from bronze with a gold mating finish and gold/tin plating, offering a 0.23-inch mating length. This through-hole mount component has a PBT insulation material in black, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with solder termination.
Sign in to ask questions about the Samtec TSW-104-09-F-T-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-09-F-T-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-09-F-T-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
