
Right angle board-to-board connector featuring 12 male pin contacts with a 2.54mm pitch. This header offers gold contact finish for mating, tin and gold contact plating, and bronze contact material. Constructed with a PBT insulation material and a black housing, it operates within a temperature range of -55°C to 125°C and boasts a 450V AC max voltage rating and 7.6A max current rating. Termination is via solder, and the component is RoHS compliant.
Samtec TSW-104-09-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-09-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
