
Unshrouded header with 12 positions and 3 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This male pin connector offers straight, top entry orientation with solder termination and through-hole mounting. Constructed with PBT insulation and bronze contacts plated with gold, it boasts a maximum current rating of 7.6A and a maximum operating temperature of 125°C. The component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Samtec TSW-104-12-G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-12-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-12-G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.