Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component utilizes male pin contacts made of bronze with tin plating for mating. The PBT insulation material and housing are black, with a UL94 V-0 flammability rating. Maximum current rating is 7.6A, with operating temperatures ranging from -55°C to 105°C and a maximum AC voltage rating of 550V. Termination is via solder.
Sign in to ask questions about the Samtec TSW-104-15-T-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-15-T-S-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-15-T-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.