
This 8-position, 2-row through-hole header features gold-plated bronze contacts with a square shape and a gold finish on the mating side. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from PBT insulation with a black color and is RoHS compliant. It is available in bulk packaging and has a pitch of 2.54mm.
Samtec TSW-104-16-G-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-16-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.