
This Samtec TSW-104-22-G-S-NA-LL is a 4-contact, unshrouded header with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The operating temperature range is from -55°C to 125°C, with a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC. The header has a product length of 10.16mm, a product depth of 10.22mm, and a product height of 3.02mm.
Sign in to ask questions about the Samtec TSW-104-22-G-S-NA-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-22-G-S-NA-LL technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-104-22-G-S-NA-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.