
This 4-position square male pin header features a gold-plated contact finish and is made of bronze with a gold plating. It has a black PBT insulation material and a UL94 V-0 flammability rating. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The header is packaged in bulk and has a 2.54mm pitch, making it suitable for through-hole mounting.
Sign in to ask questions about the Samtec TSW-104-23-L-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-23-L-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-23-L-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.