
This 8-contact unshrouded header features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 10.16mm and a product depth of 15.05mm. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC.
Sign in to ask questions about the Samtec TSW-104-25-F-D-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-104-25-F-D-NA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 15.05 |
| Product Height (mm) | 5.56 |
| Tail Length (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-104-25-F-D-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.