
This unshrouded header features 5 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 550VAC. The header is terminated with solder and has a mating length of 2.67mm. It is suitable for use in applications where a high current rating is required, with a maximum rating of 6.3A per contact.
Samtec TSW-105-05-H-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-105-05-H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.