
10-position, 2-row male header connector with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze male pin contacts with a 0.105-inch mating length, designed for through-hole mounting with solder termination. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, operating between -55°C and 125°C. The straight orientation, black housing, and lead-free, RoHS-compliant construction ensure reliable general-purpose interconnectivity.
Samtec TSW-105-06-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-06-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.