Unshrouded header with 10 positions, featuring a 2.54mm pitch and straight, top-entry, thru-hole termination. This male connector utilizes gold-plated bronze contacts with a square shape, rated for a maximum current of 7.6A and a maximum AC voltage of 550V. The black PBT insulation material ensures a flammability rating of UL94 V-0, operating across a temperature range of -55°C to 125°C. It is supplied in bulk packaging and is RoHS compliant.
Samtec TSW-105-07-F-D-009 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-07-F-D-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.