
This 5-position header features a capacitance of 100uF and a voltage rating of 10V with a tolerance of 20%. It is designed for surface mount and through hole applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is packaged in a 1210 case and is RoHS compliant.
Samtec TSW-105-07-G-S-002 technical specifications.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-07-G-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
