
The TSW-105-09-F-Q-RA is a 10-contact shrouded header from Samtec. It features a gold-plated bronze contact with a gold finish on the mating side and a square shape. The header has a black PBT insulation material and is rated for operation between -55°C and 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TSW-105-09-F-Q-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-09-F-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.