
This 15-contact, 3-row through-hole shrouded header features gold plating on a bronze contact material. It is designed for use in applications where a secure connection is required. The header is packaged in bulk and is compliant with RoHS regulations. The 2.54mm pitch and 2.54mm row spacing make it suitable for a variety of board-to-board and mezzanine applications.
Samtec TSW-105-14-F-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-14-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.